EP4S100G2F40I1 vs EP4S100G2F40I2N feature comparison

EP4S100G2F40I1 Intel Corporation

Buy Now Datasheet

EP4S100G2F40I2N Altera Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description FBGA-1517 LEAD FREE, FBGA-1517
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B S-PBGA-B
JESD-609 Code e0 e1
Length 40 mm 40 mm
Number of CLBs 91200 91200
Number of Inputs 654 654
Number of Logic Cells 228000 228000
Number of Outputs 654 654
Number of Terminals 1517 1517
Operating Temperature-Max 100 °C
Operating Temperature-Min
Organization 9120 CLBS 91200 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1517,39X39,40 BGA1517,39X39,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.8 mm 3.8 mm
Supply Voltage-Max 0.98 V 0.98 V
Supply Voltage-Min 0.92 V 0.92 V
Supply Voltage-Nom 0.95 V 0.95 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 40 mm 40 mm
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code BGA
Pin Count 1517
Clock Frequency-Max 800 MHz
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 245
Time@Peak Reflow Temperature-Max (s) 30

Compare EP4S100G2F40I1 with alternatives

Compare EP4S100G2F40I2N with alternatives