EP4CGX50CF23C6N vs EP4CGX50CF23C6 feature comparison

EP4CGX50CF23C6N Altera Corporation

Buy Now Datasheet

EP4CGX50CF23C6 Intel Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer ALTERA CORP INTEL CORP
Part Package Code BGA
Package Description 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 23 X 23 MM, 1 MM PITCH, FBGA-484
Pin Count 484
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 472.5 MHz 472.5 MHz
JESD-30 Code S-PBGA-B484 S-PBGA-B484
JESD-609 Code e1 e0
Length 23 mm 23 mm
Moisture Sensitivity Level 3 3
Number of CLBs 3118 3118
Number of Inputs 290 290
Number of Logic Cells 49888 49888
Number of Outputs 290 290
Number of Terminals 484 484
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 3118 CLBS 3118 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA484,22X22,40 BGA484,22X22,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.4 mm 2.4 mm
Supply Voltage-Max 1.24 V 1.24 V
Supply Voltage-Min 1.16 V 1.16 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 23 mm 23 mm
Base Number Matches 2 2
ECCN Code 3A991

Compare EP4CGX50CF23C6N with alternatives

Compare EP4CGX50CF23C6 with alternatives