EP4CGX30CF23C7N
vs
EP4CGX30CF23C8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
BGA
BGA
Package Description
BGA, BGA484,22X22,40
BGA, BGA484,22X22,40
Pin Count
484
484
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
472.5 MHz
472.5 MHz
JESD-30 Code
S-PBGA-B484
S-PBGA-B484
JESD-609 Code
e1
e0
Length
23 mm
23 mm
Moisture Sensitivity Level
3
3
Number of CLBs
1840
1840
Number of Inputs
290
290
Number of Logic Cells
29440
29440
Number of Outputs
290
290
Number of Terminals
484
484
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Organization
1840 CLBS
1840 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA484,22X22,40
BGA484,22X22,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.4 mm
2.4 mm
Supply Voltage-Max
1.24 V
1.24 V
Supply Voltage-Min
1.16 V
1.16 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
23 mm
23 mm
Base Number Matches
2
2
Compare EP4CGX30CF23C7N with alternatives
Compare EP4CGX30CF23C8 with alternatives