EP4CGX30CF23C6N vs EP4CGX30CF23C7 feature comparison

EP4CGX30CF23C6N Intel Corporation

Buy Now Datasheet

EP4CGX30CF23C7 Altera Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 BGA, BGA484,22X22,40
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 472.5 MHz 472.5 MHz
JESD-30 Code S-PBGA-B484 S-PBGA-B484
JESD-609 Code e1 e0
Length 23 mm 23 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1840 1840
Number of Inputs 290 290
Number of Logic Cells 29440 29440
Number of Outputs 290 290
Number of Terminals 484 484
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 1840 CLBS 1840 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA484,22X22,40 BGA484,22X22,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.4 mm 2.4 mm
Supply Voltage-Max 1.24 V 1.24 V
Supply Voltage-Min 1.16 V 1.16 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 23 mm 23 mm
Base Number Matches 1 2
Pbfree Code No
Part Package Code BGA
Pin Count 484

Compare EP4CGX30CF23C6N with alternatives

Compare EP4CGX30CF23C7 with alternatives