EP4CGX15BF14C8
vs
EP4CGX15BF14I7
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ALTERA CORP
|
INTEL CORP
|
Part Package Code |
BGA
|
|
Package Description |
14 X 14 MM, 1 MM PITCH, FBGA-169
|
14 X 14 MM, 1 MM PITCH, FBGA-169
|
Pin Count |
169
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Intel
|
|
Clock Frequency-Max |
472.5 MHz
|
472.5 MHz
|
JESD-30 Code |
S-PBGA-B169
|
S-PBGA-B169
|
JESD-609 Code |
e0
|
e0
|
Length |
14 mm
|
14 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
900
|
900
|
Number of Inputs |
72
|
72
|
Number of Logic Cells |
14400
|
14400
|
Number of Outputs |
72
|
72
|
Number of Terminals |
169
|
169
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
900 CLBS
|
900 CLBS
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LBGA
|
LBGA
|
Package Equivalence Code |
BGA169,13X13,40
|
BGA169,13X13,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, LOW PROFILE
|
GRID ARRAY, LOW PROFILE
|
Peak Reflow Temperature (Cel) |
235
|
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.55 mm
|
1.55 mm
|
Supply Voltage-Max |
1.24 V
|
1.24 V
|
Supply Voltage-Min |
1.16 V
|
1.16 V
|
Supply Voltage-Nom |
1.2 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Width |
14 mm
|
14 mm
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
|
|
|
Compare EP4CGX15BF14C8 with alternatives
Compare EP4CGX15BF14I7 with alternatives