EP4CE75F23I7
vs
EP4CE75F23C6N
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
BGA
BGA
Package Description
23 X 23 MM, 1 MM PITCH, FBGA-484
23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484
Pin Count
484
484
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
472.5 MHz
472.5 MHz
JESD-30 Code
S-PBGA-B484
S-PBGA-B484
JESD-609 Code
e0
e1
Length
23 mm
23 mm
Moisture Sensitivity Level
3
3
Number of CLBs
4713
4713
Number of Inputs
295
295
Number of Logic Cells
75408
75408
Number of Outputs
295
295
Number of Terminals
484
484
Organization
4713 CLBS
4713 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA484,22X22,40
BGA484,22X22,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
220
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.4 mm
2.4 mm
Supply Voltage-Max
1.25 V
1.25 V
Supply Voltage-Min
1.15 V
1.15 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
30
Width
23 mm
23 mm
Base Number Matches
2
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
Temperature Grade
OTHER
Compare EP4CE75F23I7 with alternatives
Compare EP4CE75F23C6N with alternatives