EP4CE75F23C7 vs EP4CE75F23C8N feature comparison

EP4CE75F23C7 Intel Corporation

Buy Now Datasheet

EP4CE75F23C8N Altera Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description 23 X 23 MM, 1 MM PITCH, FBGA-484 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484
Reach Compliance Code compliant unknown
ECCN Code 3A991
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 472.5 MHz 472.5 MHz
JESD-30 Code S-PBGA-B484 S-PBGA-B484
JESD-609 Code e0 e1
Length 23 mm 23 mm
Moisture Sensitivity Level 3 3
Number of CLBs 4713 4713
Number of Inputs 295 295
Number of Logic Cells 75408 75408
Number of Outputs 295 295
Number of Terminals 484 484
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 4713 CLBS 4713 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA484,22X22,40 BGA484,22X22,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.4 mm 2.4 mm
Supply Voltage-Max 1.25 V 1.25 V
Supply Voltage-Min 1.15 V 1.15 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 23 mm 23 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code BGA
Pin Count 484
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare EP4CE75F23C7 with alternatives

Compare EP4CE75F23C8N with alternatives