EP4CE6E22I7
vs
EP4CE6E22A7N
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
QFP
QFP
Package Description
HLFQFP, QFP144,.87SQ,20
HLFQFP, QFP144,.87SQ,20
Pin Count
144
144
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
472.5 MHz
472.5 MHz
JESD-30 Code
S-PQFP-G144
S-PQFP-G144
JESD-609 Code
e0
e3
Length
20 mm
20 mm
Moisture Sensitivity Level
3
3
Number of CLBs
392
392
Number of Inputs
91
91
Number of Logic Cells
6272
6272
Number of Outputs
91
91
Number of Terminals
144
144
Organization
392 CLBS
392 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HLFQFP
HLFQFP
Package Equivalence Code
QFP144,.87SQ,20
QFP144,.87SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.65 mm
1.65 mm
Supply Voltage-Max
1.25 V
1.25 V
Supply Voltage-Min
1.15 V
1.15 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
20 mm
20 mm
Base Number Matches
2
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Temperature Grade
AUTOMOTIVE
Compare EP4CE6E22I7 with alternatives
Compare EP4CE6E22A7N with alternatives