EP4CE55F23I8LN
vs
EP4CE55F23I8LN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
INTEL CORP
ALTERA CORP
Package Description
23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484
23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484
Reach Compliance Code
compliant
unknown
ECCN Code
3A991
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Intel
Clock Frequency-Max
362 MHz
362 MHz
JESD-30 Code
S-PBGA-B484
S-PBGA-B484
JESD-609 Code
e1
e1
Length
23 mm
23 mm
Moisture Sensitivity Level
3
3
Number of CLBs
3491
3491
Number of Inputs
327
327
Number of Logic Cells
55856
55856
Number of Outputs
327
327
Number of Terminals
484
484
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
3491 CLBS
3491 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA484,22X22,40
BGA484,22X22,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.4 mm
2.4 mm
Supply Voltage-Max
1.03 V
1.03 V
Supply Voltage-Min
0.97 V
0.97 V
Supply Voltage-Nom
1 V
1 V
Surface Mount
YES
YES
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
23 mm
23 mm
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
BGA
Pin Count
484
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare EP4CE55F23I8LN with alternatives
Compare EP4CE55F23I8LN with alternatives