EP4CE55F23C9L vs EP4CE55F23I8L feature comparison

EP4CE55F23C9L Altera Corporation

Buy Now Datasheet

EP4CE55F23I8L Altera Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code BGA BGA
Package Description 23 X 23 MM, 1 MM PITCH, FBGA-484 23 X 23 MM, 1 MM PITCH, FBGA-484
Pin Count 484 484
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 265 MHz 362 MHz
JESD-30 Code S-PBGA-B484 S-PBGA-B484
JESD-609 Code e0 e0
Length 23 mm 23 mm
Moisture Sensitivity Level 3 3
Number of CLBs 3491 3491
Number of Inputs 327 327
Number of Logic Cells 55856 55856
Number of Outputs 327 327
Number of Terminals 484 484
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 3491 CLBS 3491 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA484,22X22,40 BGA484,22X22,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 220 220
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.4 mm 2.4 mm
Supply Voltage-Max 1.03 V 1.03 V
Supply Voltage-Min 0.97 V 0.97 V
Supply Voltage-Nom 1 V 1 V
Surface Mount YES YES
Temperature Grade OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20 20
Width 23 mm 23 mm
Base Number Matches 2 2

Compare EP4CE55F23C9L with alternatives

Compare EP4CE55F23I8L with alternatives