EP4CE40F29I8LN
vs
EP4CE40F29I8L
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
INTEL CORP
INTEL CORP
Package Description
29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780
29 X 29 MM, 1 MM PITCH, FBGA-780
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Intel
Clock Frequency-Max
362 MHz
362 MHz
JESD-30 Code
S-PBGA-B780
S-PBGA-B780
JESD-609 Code
e1
e0
Length
29 mm
29 mm
Moisture Sensitivity Level
3
3
Number of CLBs
2475
2475
Number of Inputs
535
535
Number of Logic Cells
39600
39600
Number of Outputs
535
535
Number of Terminals
780
780
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
2475 CLBS
2475 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA780,28X28,40
BGA780,28X28,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.4 mm
2.4 mm
Supply Voltage-Max
1.03 V
1.03 V
Supply Voltage-Min
0.97 V
0.97 V
Supply Voltage-Nom
1 V
1 V
Surface Mount
YES
YES
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
29 mm
29 mm
Base Number Matches
1
2
Compare EP4CE40F29I8LN with alternatives
Compare EP4CE40F29I8L with alternatives