EP4CE30F29I8LN
vs
EP4CE30F29I7N
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
INTEL CORP
INTEL CORP
Package Description
29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780
29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780
Reach Compliance Code
compliant
compliant
ECCN Code
3A991
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Intel
Intel
Clock Frequency-Max
362 MHz
472.5 MHz
JESD-30 Code
S-PBGA-B780
S-PBGA-B780
JESD-609 Code
e1
e1
Length
29 mm
29 mm
Moisture Sensitivity Level
3
3
Number of CLBs
1803
1803
Number of Inputs
535
535
Number of Logic Cells
28848
28848
Number of Outputs
535
535
Number of Terminals
780
780
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1803 CLBS
1803 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA780,28X28,40
BGA780,28X28,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.4 mm
2.4 mm
Supply Voltage-Max
1.03 V
1.25 V
Supply Voltage-Min
0.97 V
1.15 V
Supply Voltage-Nom
1 V
1.2 V
Surface Mount
YES
YES
Terminal Finish
TIN SILVER COPPER
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
29 mm
29 mm
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare EP4CE30F29I8LN with alternatives
Compare EP4CE30F29I7N with alternatives