EP4CE30F29C6N vs EP4CE30F29I7 feature comparison

EP4CE30F29C6N Altera Corporation

Buy Now Datasheet

EP4CE30F29I7 Altera Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code BGA BGA
Package Description 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 29 X 29 MM, 1 MM PITCH, FBGA-780
Pin Count 780 780
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 472.5 MHz 472.5 MHz
JESD-30 Code S-PBGA-B780 S-PBGA-B780
JESD-609 Code e1 e0
Length 29 mm 29 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1803 1803
Number of Inputs 535 535
Number of Logic Cells 28848 28848
Number of Outputs 535 535
Number of Terminals 780 780
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 1803 CLBS 1803 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA780,28X28,40 BGA780,28X28,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 260 220
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.4 mm 2.4 mm
Supply Voltage-Max 1.25 V 1.25 V
Supply Voltage-Min 1.15 V 1.15 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Temperature Grade OTHER
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 20
Width 29 mm 29 mm
Base Number Matches 2 2

Compare EP4CE30F29C6N with alternatives

Compare EP4CE30F29I7 with alternatives