EP4CE10E22C6N
vs
EP4CE10E22C6
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ALTERA CORP
INTEL CORP
Part Package Code
QFP
Package Description
HLFQFP, QFP144,.87SQ,20
22 X 22 MM, 0.50 MM PITCH, EQFP-144
Pin Count
144
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
472.5 MHz
472.5 MHz
JESD-30 Code
S-PQFP-G144
S-PQFP-G144
JESD-609 Code
e3
e0
Length
20 mm
20 mm
Moisture Sensitivity Level
3
3
Number of CLBs
645
645
Number of Inputs
91
91
Number of Logic Cells
10320
10320
Number of Outputs
91
91
Number of Terminals
144
144
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Organization
645 CLBS
645 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HLFQFP
HLFQFP
Package Equivalence Code
QFP144,.87SQ,20
QFP144,.87SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.65 mm
1.65 mm
Supply Voltage-Max
1.25 V
1.25 V
Supply Voltage-Min
1.15 V
1.15 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Temperature Grade
OTHER
OTHER
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
20 mm
20 mm
Base Number Matches
1
2
ECCN Code
EAR99
Samacsys Manufacturer
Intel
Compare EP4CE10E22C6N with alternatives
Compare EP4CE10E22C6 with alternatives