EP3SL70F780I3 vs EP3SL70F780C2 feature comparison

EP3SL70F780I3 Altera Corporation

Buy Now Datasheet

EP3SL70F780C2 Altera Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code BGA BGA
Package Description BGA, BGA780,28X28,40 BGA, BGA780,28X28,40
Pin Count 780 780
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
Clock Frequency-Max 717 MHz 800 MHz
JESD-30 Code S-PBGA-B780 S-PBGA-B780
JESD-609 Code e0 e0
Length 29 mm 29 mm
Moisture Sensitivity Level 3 3
Number of Inputs 488 488
Number of Logic Cells 67500 67500
Number of Outputs 488 488
Number of Terminals 780 780
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA780,28X28,40 BGA780,28X28,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 220 220
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm 3.5 mm
Supply Voltage-Max 0.94 V 0.94 V
Supply Voltage-Min 0.86 V 0.86 V
Supply Voltage-Nom 0.9 V 0.9 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20 20
Width 29 mm 29 mm
Base Number Matches 4 4
Operating Temperature-Max 85 °C
Operating Temperature-Min
Temperature Grade OTHER

Compare EP3SL70F780I3 with alternatives

Compare EP3SL70F780C2 with alternatives