EP3SL70F780C3LN vs EP3SL70F780I4N feature comparison

EP3SL70F780C3LN Intel Corporation

Buy Now Datasheet

EP3SL70F780I4N Altera Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description BGA, BGA780,28X28,40 BGA, BGA780,28X28,40
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 100 MHz 717 MHz
JESD-30 Code S-PBGA-B780 S-PBGA-B780
JESD-609 Code e1 e1
Length 29 mm 29 mm
Number of Inputs 488 488
Number of Logic Cells 67500 67500
Number of Outputs 488 488
Number of Terminals 780 780
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 2700 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA780,28X28,40 BGA780,28X28,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.2 mm 3.5 mm
Supply Voltage-Max 0.94 V 0.94 V
Supply Voltage-Min 0.86 V 0.86 V
Supply Voltage-Nom 0.9 V 0.9 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 29 mm 29 mm
Base Number Matches 2 2
Part Package Code BGA
Pin Count 780
Additional Feature IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 245
Time@Peak Reflow Temperature-Max (s) 30

Compare EP3SL70F780C3LN with alternatives

Compare EP3SL70F780I4N with alternatives