EP3SL340H1152I3N vs EP3SL340H1152C4LG feature comparison

EP3SL340H1152I3N Intel Corporation

Buy Now Datasheet

EP3SL340H1152C4LG Intel Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEL CORP INTEL CORP
Package Description HBGA-1152 HBGA-1152
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY ALSO OPERATES AT 1.1V VCC NOMINAL
JESD-30 Code S-PBGA-B1152 S-PBGA-B1152
Length 40 mm 40 mm
Number of CLBs 13500 13500
Number of Inputs 744
Number of Logic Cells 337500 337500
Number of Outputs 744
Number of Terminals 1152 1152
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C
Organization 13500 CLBS 13500 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1152,34X34,40 BGA1152,34X34,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 3.7 mm 3.7 mm
Supply Voltage-Max 0.94 V 0.94 V
Supply Voltage-Min 0.86 V 0.86 V
Supply Voltage-Nom 0.9 V 0.9 V
Surface Mount YES YES
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 40 mm 40 mm
Base Number Matches 1 1
Samacsys Manufacturer Intel
Temperature Grade OTHER

Compare EP3SL340H1152I3N with alternatives

Compare EP3SL340H1152C4LG with alternatives