EP3SL340H1152C3G
vs
EP3SL340H1152I3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Package Description
HBGA-1152
HBGA-1152
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
JESD-30 Code
S-PBGA-B1152
S-PBGA-B1152
Length
40 mm
40 mm
Number of CLBs
13500
Number of Inputs
744
744
Number of Logic Cells
337500
337500
Number of Outputs
744
744
Number of Terminals
1152
1152
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
Organization
13500 CLBS
13500 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA1152,34X34,40
BGA1152,34X34,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
3.7 mm
3.9 mm
Supply Voltage-Max
0.94 V
0.94 V
Supply Voltage-Min
0.86 V
0.86 V
Supply Voltage-Nom
0.9 V
0.9 V
Surface Mount
YES
YES
Temperature Grade
OTHER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
40 mm
40 mm
Base Number Matches
1
5
Rohs Code
No
Category CO2 Kg
12.2
Compliance Temperature Grade
Industrial: -40C to +100C
Candidate List Date
2015-06-15
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.00
Clock Frequency-Max
717 MHz
Qualification Status
Not Qualified
Technology
CMOS
Compare EP3SL340H1152C3G with alternatives
Compare EP3SL340H1152I3 with alternatives