EP3SL340H1152C3
vs
EP3SL340H1152I4G
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTEL CORP
INTEL CORP
Package Description
HBGA-1152
HBGA-1152
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
Clock Frequency-Max
717 MHz
JESD-30 Code
S-PBGA-B1152
S-PBGA-B1152
Length
40 mm
40 mm
Number of Inputs
744
744
Number of Logic Cells
337500
337500
Number of Outputs
744
744
Number of Terminals
1152
1152
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
Organization
13500 CLBS
13500 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA1152,34X34,40
BGA1152,34X34,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.9 mm
3.7 mm
Supply Voltage-Max
0.94 V
0.94 V
Supply Voltage-Min
0.86 V
0.86 V
Supply Voltage-Nom
0.9 V
0.9 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
OTHER
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
40 mm
40 mm
Base Number Matches
5
1
Samacsys Manufacturer
Intel
Number of CLBs
13500
Compare EP3SL340H1152C3 with alternatives
Compare EP3SL340H1152I4G with alternatives