EP3SL340F1760I4LN
vs
EP3SL340F1760I4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
BGA
BGA
Package Description
LEAD FREE, FBGA-1760
BGA, BGA1760,42X42,40
Pin Count
1760
1760
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
Clock Frequency-Max
717 MHz
717 MHz
JESD-30 Code
S-PBGA-B1760
S-PBGA-B1760
JESD-609 Code
e1
e0
Length
42.5 mm
42.5 mm
Moisture Sensitivity Level
4
4
Number of Inputs
1120
1120
Number of Logic Cells
337500
337500
Number of Outputs
1120
1120
Number of Terminals
1760
1760
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA1760,42X42,40
BGA1760,42X42,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
245
220
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.9 mm
3.9 mm
Supply Voltage-Max
0.94 V
0.94 V
Supply Voltage-Min
0.86 V
0.86 V
Supply Voltage-Nom
0.9 V
0.9 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
20
Width
42.5 mm
42.5 mm
Base Number Matches
2
2
Compare EP3SL340F1760I4LN with alternatives
Compare EP3SL340F1760I4 with alternatives