EP3SL340F1760I3L
vs
EP3SL340F1760C4N
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Package Description
BGA, BGA1760,42X42,40
LEAD FREE, FBGA-1760
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
100 MHz
JESD-30 Code
S-PBGA-B1760
S-PBGA-B1760
JESD-609 Code
e0
Length
42.5 mm
42.5 mm
Moisture Sensitivity Level
1
Number of Inputs
1120
1120
Number of Logic Cells
337500
337500
Number of Outputs
1120
1120
Number of Terminals
1760
1760
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA1760,42X42,40
BGA1760,42X42,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.7 mm
3.7 mm
Surface Mount
YES
YES
Technology
CMOS
Terminal Finish
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
42.5 mm
42.5 mm
Base Number Matches
2
2
Additional Feature
IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
Number of CLBs
13500
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
13500 CLBS
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Supply Voltage-Max
0.94 V
Supply Voltage-Min
0.86 V
Supply Voltage-Nom
0.9 V
Temperature Grade
OTHER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare EP3SL340F1760I3L with alternatives
Compare EP3SL340F1760C4N with alternatives