EP3SL340F1760C4 vs EP3SL340F1760I4 feature comparison

EP3SL340F1760C4 Intel Corporation

Buy Now Datasheet

EP3SL340F1760I4 Altera Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description FBGA-1760 BGA, BGA1760,42X42,40
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
Clock Frequency-Max 717 MHz 717 MHz
JESD-30 Code S-PBGA-B1760 S-PBGA-B1760
Length 42.5 mm 42.5 mm
Number of Inputs 1120 1120
Number of Logic Cells 337500 337500
Number of Outputs 1120 1120
Number of Terminals 1760 1760
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 13500 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1760,42X42,40 BGA1760,42X42,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED 220
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.9 mm 3.9 mm
Supply Voltage-Max 0.94 V 0.94 V
Supply Voltage-Min 0.86 V 0.86 V
Supply Voltage-Nom 0.9 V 0.9 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 20
Width 42.5 mm 42.5 mm
Base Number Matches 2 2
Part Package Code BGA
Pin Count 1760
JESD-609 Code e0
Moisture Sensitivity Level 4
Terminal Finish TIN LEAD

Compare EP3SL340F1760C4 with alternatives

Compare EP3SL340F1760I4 with alternatives