EP3SL340F1760C3G vs EP3SL340F1760I3G feature comparison

EP3SL340F1760C3G Intel Corporation

Buy Now Datasheet

EP3SL340F1760I3G Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer INTEL CORP INTEL CORP
Package Description FBGA-1760 FBGA-1760
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
JESD-30 Code S-PBGA-B1760 S-PBGA-B1760
Length 42.5 mm 42.5 mm
Number of CLBs 13500 13500
Number of Inputs 1120 1120
Number of Logic Cells 337500 337500
Number of Outputs 1120 1120
Number of Terminals 1760 1760
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C
Organization 13500 CLBS 13500 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1760,42X42,40 BGA1760,42X42,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 3.55 mm 3.55 mm
Supply Voltage-Max 0.94 V 0.94 V
Supply Voltage-Min 0.86 V 0.86 V
Supply Voltage-Nom 0.9 V 0.9 V
Surface Mount YES YES
Temperature Grade OTHER INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 42.5 mm 42.5 mm
Base Number Matches 1 1

Compare EP3SL340F1760C3G with alternatives

Compare EP3SL340F1760I3G with alternatives