EP3SL340F1760C2LN vs EP3SL340F1760C2L feature comparison

EP3SL340F1760C2LN Intel Corporation

Buy Now Datasheet

EP3SL340F1760C2L Intel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Package Description BGA, BGA1760,42X42,40 BGA, BGA1760,42X42,40
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 100 MHz 100 MHz
JESD-30 Code S-PBGA-B1760 S-PBGA-B1760
JESD-609 Code e1 e0
Length 42.5 mm 42.5 mm
Number of Inputs 1120 1120
Number of Logic Cells 337500 337500
Number of Outputs 1120 1120
Number of Terminals 1760 1760
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 13500 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1760,42X42,40 BGA1760,42X42,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.7 mm 3.7 mm
Supply Voltage-Max 0.94 V
Supply Voltage-Min 0.86 V
Supply Voltage-Nom 0.9 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 42.5 mm 42.5 mm
Base Number Matches 1 2
Moisture Sensitivity Level 1