EP3SL200H780I4
vs
EP3SL200H780C2N
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
BGA
BGA
Package Description
BGA, BGA780,28X28,40
BGA, BGA780,28X28,40
Pin Count
780
780
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
Clock Frequency-Max
717 MHz
800 MHz
JESD-30 Code
S-PBGA-B780
S-PBGA-B780
JESD-609 Code
e0
e1
Length
33 mm
33 mm
Moisture Sensitivity Level
3
4
Number of Inputs
488
488
Number of Logic Cells
200000
200000
Number of Outputs
488
488
Number of Terminals
780
780
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA780,28X28,40
BGA780,28X28,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
220
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.5 mm
3.5 mm
Supply Voltage-Max
0.94 V
0.94 V
Supply Voltage-Min
0.86 V
0.86 V
Supply Voltage-Nom
0.9 V
0.9 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
30
Width
33 mm
33 mm
Base Number Matches
4
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
Temperature Grade
OTHER
Compare EP3SL200H780I4 with alternatives
Compare EP3SL200H780C2N with alternatives