EP3SL200H780C4LG
vs
EP3SL200H780I4
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
INTEL CORP
|
ALTERA CORP
|
Package Description |
HBGA-780
|
BGA, BGA780,28X28,40
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ALSO OPERATES AT 1.1V VCC NOMINAL
|
IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
|
JESD-30 Code |
S-PBGA-B780
|
S-PBGA-B780
|
Length |
33 mm
|
33 mm
|
Number of CLBs |
8000
|
|
Number of Logic Cells |
200000
|
200000
|
Number of Terminals |
780
|
780
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
|
|
Organization |
8000 CLBS
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA780,28X28,40
|
BGA780,28X28,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
220
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Seated Height-Max |
3.2 mm
|
3.5 mm
|
Supply Voltage-Max |
0.94 V
|
0.94 V
|
Supply Voltage-Min |
0.86 V
|
0.86 V
|
Supply Voltage-Nom |
0.9 V
|
0.9 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
20
|
Width |
33 mm
|
33 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
BGA
|
Pin Count |
|
780
|
Clock Frequency-Max |
|
717 MHz
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
3
|
Number of Inputs |
|
488
|
Number of Outputs |
|
488
|
Qualification Status |
|
Not Qualified
|
Technology |
|
CMOS
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare EP3SL200H780C4LG with alternatives
Compare EP3SL200H780I4 with alternatives