EP3SL200H780C3G
vs
EP3SL200H780I3N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Package Description
HBGA-780
LEAD FREE, HBGA-780
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
JESD-30 Code
S-PBGA-B780
S-PBGA-B780
Length
33 mm
33 mm
Number of CLBs
8000
8000
Number of Inputs
488
488
Number of Logic Cells
200000
200000
Number of Outputs
488
488
Number of Terminals
780
780
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
Organization
8000 CLBS
8000 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA780,28X28,40
BGA780,28X28,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
3.05 mm
3.2 mm
Supply Voltage-Max
0.94 V
0.94 V
Supply Voltage-Min
0.86 V
0.86 V
Supply Voltage-Nom
0.9 V
0.9 V
Surface Mount
YES
YES
Temperature Grade
OTHER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
33 mm
33 mm
Base Number Matches
1
2
Rohs Code
Yes
Qualification Status
Not Qualified
Compare EP3SL200H780C3G with alternatives
Compare EP3SL200H780I3N with alternatives