EP3SL200H780C3 vs EP3SL200H780I4LN feature comparison

EP3SL200H780C3 Altera Corporation

Buy Now Datasheet

EP3SL200H780I4LN Intel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALTERA CORP INTEL CORP
Part Package Code BGA
Package Description BGA, BGA780,28X28,40 LEAD FREE, HBGA-780
Pin Count 780
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
Clock Frequency-Max 717 MHz 717 MHz
JESD-30 Code S-PBGA-B780 S-PBGA-B780
JESD-609 Code e0
Length 33 mm 33 mm
Moisture Sensitivity Level 3
Number of Inputs 488 488
Number of Logic Cells 200000 200000
Number of Outputs 488 488
Number of Terminals 780 780
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA780,28X28,40 BGA780,28X28,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 220 NOT SPECIFIED
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm 3.5 mm
Supply Voltage-Max 0.94 V 0.94 V
Supply Voltage-Min 0.86 V 0.86 V
Supply Voltage-Nom 0.9 V 0.9 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20 NOT SPECIFIED
Width 33 mm 33 mm
Base Number Matches 2 2
Organization 8000 CLBS

Compare EP3SL200H780C3 with alternatives

Compare EP3SL200H780I4LN with alternatives