EP3SL150F1152C2L vs EP3SL150F1152C4 feature comparison

EP3SL150F1152C2L Intel Corporation

Buy Now Datasheet

EP3SL150F1152C4 Altera Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description BGA, BGA1152,34X34,40 BGA, BGA1152,34X34,40
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 100 MHz 717 MHz
JESD-30 Code S-PBGA-B1152 S-PBGA-B1152
JESD-609 Code e0 e0
Length 35 mm 35 mm
Moisture Sensitivity Level 1 3
Number of Inputs 744 744
Number of Logic Cells 142500 142500
Number of Outputs 744 744
Number of Terminals 1152 1152
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1152,34X34,40 BGA1152,34X34,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm 3.9 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 35 mm 35 mm
Base Number Matches 2 2
Part Package Code BGA
Pin Count 1152
Additional Feature IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
Operating Temperature-Max 85 °C
Operating Temperature-Min
Peak Reflow Temperature (Cel) 220
Supply Voltage-Max 0.94 V
Supply Voltage-Min 0.86 V
Supply Voltage-Nom 0.9 V
Temperature Grade OTHER
Time@Peak Reflow Temperature-Max (s) 20

Compare EP3SL150F1152C2L with alternatives

Compare EP3SL150F1152C4 with alternatives