EP3SL110F780C2N vs EP3SL110F780C3N feature comparison

EP3SL110F780C2N Intel Corporation

Buy Now Datasheet

EP3SL110F780C3N Altera Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description LEAD FREE, FBGA-780 BGA, BGA780,28X28,40
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
JESD-30 Code S-PBGA-B780 S-PBGA-B780
Length 29 mm 29 mm
Number of CLBs 4300
Number of Inputs 488 488
Number of Logic Cells 107500 107500
Number of Outputs 488 488
Number of Terminals 780 780
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 4300 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA780,28X28,40 BGA780,28X28,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.2 mm 3.5 mm
Supply Voltage-Max 0.94 V 0.94 V
Supply Voltage-Min 0.86 V 0.86 V
Supply Voltage-Nom 0.9 V 0.9 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 29 mm 29 mm
Base Number Matches 2 2
Part Package Code BGA
Pin Count 780
Clock Frequency-Max 717 MHz
JESD-609 Code e1
Moisture Sensitivity Level 3
Technology CMOS
Terminal Finish TIN SILVER COPPER

Compare EP3SL110F780C2N with alternatives

Compare EP3SL110F780C3N with alternatives