EP3SL110F780C2 vs EP3SE110F780I3L feature comparison

EP3SL110F780C2 Altera Corporation

Buy Now Datasheet

EP3SE110F780I3L Altera Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code BGA
Package Description BGA, BGA780,28X28,40 BGA, BGA780,28X28,40
Pin Count 780
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
Clock Frequency-Max 800 MHz 100 MHz
JESD-30 Code S-PBGA-B780 S-PBGA-B780
JESD-609 Code e0 e0
Length 29 mm
Moisture Sensitivity Level 3 1
Number of Inputs 488 488
Number of Logic Cells 107500 107500
Number of Outputs 488 488
Number of Terminals 780 780
Operating Temperature-Max 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA780,28X28,40 BGA780,28X28,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 220
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm
Supply Voltage-Max 0.94 V
Supply Voltage-Min 0.86 V
Supply Voltage-Nom 0.9 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20
Width 29 mm
Base Number Matches 2 2
Pbfree Code No

Compare EP3SL110F780C2 with alternatives

Compare EP3SE110F780I3L with alternatives