EP3SL110F1152I4N vs EP3SE260F1152C2N feature comparison

EP3SL110F1152I4N Altera Corporation

Buy Now Datasheet

EP3SE260F1152C2N Intel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALTERA CORP INTEL CORP
Part Package Code BGA
Package Description BGA, BGA1152,34X34,40 LEAD FREE, FBGA-1152
Pin Count 1152
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
Clock Frequency-Max 717 MHz
JESD-30 Code S-PBGA-B1152 S-PBGA-B1152
JESD-609 Code e1
Length 35 mm 35 mm
Moisture Sensitivity Level 3
Number of Inputs 744 744
Number of Logic Cells 107500 255000
Number of Outputs 744 744
Number of Terminals 1152 1152
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1152,34X34,40 BGA1152,34X34,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 245 NOT SPECIFIED
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.9 mm 3.6 mm
Supply Voltage-Max 0.94 V 0.94 V
Supply Voltage-Min 0.86 V 0.86 V
Supply Voltage-Nom 0.9 V 0.9 V
Surface Mount YES YES
Technology CMOS
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 35 mm 35 mm
Base Number Matches 2 2
Number of CLBs 10200
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 10200 CLBS
Temperature Grade OTHER

Compare EP3SL110F1152I4N with alternatives

Compare EP3SE260F1152C2N with alternatives