EP3SL110F1152I4LG vs EP3SE260F1152I4LN feature comparison

EP3SL110F1152I4LG Intel Corporation

Buy Now Datasheet

EP3SE260F1152I4LN Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Package Description FBGA-1152 FBGA-1517
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Intel
Additional Feature ALSO OPERATES AT 1.1V VCC NOMINAL IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
JESD-30 Code S-PBGA-B1152 S-PBGA-B1517
Length 35 mm 35 mm
Number of CLBs 4300
Number of Logic Cells 107500 255000
Number of Terminals 1152 1517
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Organization 4300 CLBS 10200 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1152,34X34,40 BGA1152,34X34,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 3.5 mm 3.9 mm
Supply Voltage-Max 0.94 V 0.94 V
Supply Voltage-Min 0.86 V 0.86 V
Supply Voltage-Nom 0.9 V 0.9 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 35 mm 35 mm
Base Number Matches 1 2
Rohs Code Yes
Clock Frequency-Max 717 MHz
Number of Inputs 744
Number of Outputs 744
Qualification Status Not Qualified
Technology CMOS

Compare EP3SL110F1152I4LG with alternatives

Compare EP3SE260F1152I4LN with alternatives