EP3SE50F484C3LN vs EP3SL50F484C4LN feature comparison

EP3SE50F484C3LN Intel Corporation

Buy Now Datasheet

EP3SL50F484C4LN Intel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Package Description BGA, BGA484,22X22,40 LEAD FREE, FBGA-484
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 100 MHz 717 MHz
JESD-30 Code S-PBGA-B484 S-PBGA-B484
JESD-609 Code e1
Length 23 mm 23 mm
Number of Inputs 296 296
Number of Logic Cells 47500 47500
Number of Outputs 296 296
Number of Terminals 484 484
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 1900 CLBS 1900 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA484,22X22,40 BGA484,22X22,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.2 mm 3.5 mm
Supply Voltage-Max 0.94 V 0.94 V
Supply Voltage-Min 0.86 V 0.86 V
Supply Voltage-Nom 0.9 V 0.9 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 23 mm 23 mm
Base Number Matches 2 2
Additional Feature IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Temperature Grade OTHER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare EP3SE50F484C3LN with alternatives

Compare EP3SL50F484C4LN with alternatives