EP3SE260F1517C4LG vs EP3SE260F1517I3G feature comparison

EP3SE260F1517C4LG Intel Corporation

Buy Now Datasheet

EP3SE260F1517I3G Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer INTEL CORP INTEL CORP
Package Description FBGA-1517 FBGA-1517
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES AT 1.1V VCC NOMINAL IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
JESD-30 Code S-PBGA-B1517 S-PBGA-B1517
Length 40 mm 40 mm
Number of CLBs 10200 10200
Number of Logic Cells 255000 255000
Number of Terminals 1517 1517
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C
Organization 10200 CLBS 10200 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1517,39X39,40 BGA1517,39X39,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 3.7 mm 3.5 mm
Supply Voltage-Max 0.94 V 0.94 V
Supply Voltage-Min 0.86 V 0.86 V
Supply Voltage-Nom 0.9 V 0.9 V
Surface Mount YES YES
Temperature Grade OTHER INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 40 mm 40 mm
Base Number Matches 1 1
Number of Inputs 976
Number of Outputs 976

Compare EP3SE260F1517C4LG with alternatives

Compare EP3SE260F1517I3G with alternatives