EP3SE260F1517C3N vs EP3SE260F1517C4LG feature comparison

EP3SE260F1517C3N Altera Corporation

Buy Now Datasheet

EP3SE260F1517C4LG Intel Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ALTERA CORP INTEL CORP
Part Package Code BGA
Package Description LEAD FREE, FBGA-1517 FBGA-1517
Pin Count 1517
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY ALSO OPERATES AT 1.1V VCC NOMINAL
Clock Frequency-Max 717 MHz
JESD-30 Code S-PBGA-B1517 S-PBGA-B1517
JESD-609 Code e1
Length 40 mm 40 mm
Moisture Sensitivity Level 4
Number of Inputs 976
Number of Logic Cells 255000 255000
Number of Outputs 976
Number of Terminals 1517 1517
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1517,39X39,40 BGA1517,39X39,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 245 NOT SPECIFIED
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 3.9 mm 3.7 mm
Supply Voltage-Max 0.94 V 0.94 V
Supply Voltage-Min 0.86 V 0.86 V
Supply Voltage-Nom 0.9 V 0.9 V
Surface Mount YES YES
Technology CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 40 mm 40 mm
Base Number Matches 2 1
Number of CLBs 10200
Organization 10200 CLBS

Compare EP3SE260F1517C3N with alternatives

Compare EP3SE260F1517C4LG with alternatives