EP3SE110F780I3N vs EP3SE110F780C4G feature comparison

EP3SE110F780I3N Altera Corporation

Buy Now Datasheet

EP3SE110F780C4G Intel Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ALTERA CORP INTEL CORP
Part Package Code BGA
Package Description BGA, BGA780,28X28,40 FBGA-780
Pin Count 780
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
Clock Frequency-Max 717 MHz
JESD-30 Code S-PBGA-B780 S-PBGA-B780
JESD-609 Code e1
Length 29 mm 29 mm
Moisture Sensitivity Level 3
Number of Inputs 488 488
Number of Logic Cells 107500 107500
Number of Outputs 488 488
Number of Terminals 780 780
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA780,28X28,40 BGA780,28X28,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 245 NOT SPECIFIED
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 3.5 mm 3 mm
Supply Voltage-Max 0.94 V 0.94 V
Supply Voltage-Min 0.86 V 0.86 V
Supply Voltage-Nom 0.9 V 0.9 V
Surface Mount YES YES
Technology CMOS
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 29 mm 29 mm
Base Number Matches 2 1
Number of CLBs 4300
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 4300 CLBS
Temperature Grade OTHER

Compare EP3SE110F780I3N with alternatives

Compare EP3SE110F780C4G with alternatives