EP3SE110F780C3LN
vs
EP3SL150F780I4LG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ALTERA CORP
INTEL CORP
Package Description
BGA, BGA780,28X28,40
FBGA-780
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
100 MHz
JESD-30 Code
S-PBGA-B780
S-PBGA-B780
JESD-609 Code
e1
Number of Inputs
488
Number of Logic Cells
107500
142500
Number of Outputs
488
Number of Terminals
780
780
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA780,28X28,40
BGA780,28X28,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Surface Mount
YES
YES
Technology
CMOS
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
2
1
Samacsys Manufacturer
Intel
Additional Feature
ALSO OPERATES AT 1.1V VCC NOMINAL
Length
29 mm
Number of CLBs
5700
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
5700 CLBS
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
3.2 mm
Supply Voltage-Max
0.94 V
Supply Voltage-Min
0.86 V
Supply Voltage-Nom
0.9 V
Temperature Grade
INDUSTRIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
29 mm
Compare EP3SE110F780C3LN with alternatives
Compare EP3SL150F780I4LG with alternatives