EP3SE110F780C3L vs EP3SE110F780I4N feature comparison

EP3SE110F780C3L Altera Corporation

Buy Now Datasheet

EP3SE110F780I4N Altera Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Package Description BGA, BGA780,28X28,40 LEAD FREE, FBGA-780
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 100 MHz 717 MHz
JESD-30 Code S-PBGA-B780 S-PBGA-B780
JESD-609 Code e0 e1
Moisture Sensitivity Level 1 3
Number of Inputs 488 488
Number of Logic Cells 107500 107500
Number of Outputs 488 488
Number of Terminals 780 780
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA780,28X28,40 BGA780,28X28,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 2
Part Package Code BGA
Pin Count 780
Additional Feature IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
Length 29 mm
Peak Reflow Temperature (Cel) 245
Seated Height-Max 3.5 mm
Supply Voltage-Max 0.94 V
Supply Voltage-Min 0.86 V
Supply Voltage-Nom 0.9 V
Time@Peak Reflow Temperature-Max (s) 30
Width 29 mm

Compare EP3SE110F780C3L with alternatives

Compare EP3SE110F780I4N with alternatives