EP3SE110F1152C3N
vs
EP3SE110F1152I3L
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Package Description
LEAD FREE, FBGA-1152
BGA, BGA1152,34X34,40
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
JESD-30 Code
S-PBGA-B1152
S-PBGA-B1152
Length
35 mm
35 mm
Number of CLBs
4300
Number of Inputs
744
744
Number of Logic Cells
107500
107500
Number of Outputs
744
744
Number of Terminals
1152
1152
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
4300 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA1152,34X34,40
BGA1152,34X34,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.5 mm
3.5 mm
Supply Voltage-Max
0.94 V
Supply Voltage-Min
0.86 V
Supply Voltage-Nom
0.9 V
Surface Mount
YES
YES
Temperature Grade
OTHER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
35 mm
35 mm
Base Number Matches
2
2
Clock Frequency-Max
100 MHz
JESD-609 Code
e0
Moisture Sensitivity Level
1
Technology
CMOS
Terminal Finish
TIN LEAD
Compare EP3SE110F1152C3N with alternatives
Compare EP3SE110F1152I3L with alternatives