EP3CLS70U484C8 vs EP3CLS70U484I7 feature comparison

EP3CLS70U484C8 Altera Corporation

Buy Now Datasheet

EP3CLS70U484I7 Altera Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code BGA BGA
Package Description 19 X 19 MM, 0.80 MM PITCH, UBGA-484 19 X 19 MM, 0.80 MM PITCH, UBGA-484
Pin Count 484 484
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 450 MHz 450 MHz
JESD-30 Code S-PBGA-B484 S-PBGA-B484
JESD-609 Code e0 e0
Length 19 mm 19 mm
Moisture Sensitivity Level 3 3
Number of CLBs 70208 70208
Number of Inputs 413 413
Number of Logic Cells 70208 70208
Number of Outputs 413 413
Number of Terminals 484 484
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C
Organization 70208 CLBS 70208 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FBGA FBGA
Package Equivalence Code BGA484,22X22,32 BGA484,22X22,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, FINE PITCH GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel) 220 220
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.05 mm 2.05 mm
Supply Voltage-Max 1.25 V 1.25 V
Supply Voltage-Min 1.15 V 1.15 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20 20
Width 19 mm 19 mm
Base Number Matches 2 2

Compare EP3CLS70U484C8 with alternatives

Compare EP3CLS70U484I7 with alternatives