EP3CLS70U484C8
vs
EP3CLS70U484C7N
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
BGA
BGA
Package Description
19 X 19 MM, 0.80 MM PITCH, UBGA-484
LEAD FREE, UBGA-484
Pin Count
484
484
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
450 MHz
450 MHz
JESD-30 Code
S-PBGA-B484
S-PBGA-B484
JESD-609 Code
e0
e1
Length
19 mm
19 mm
Moisture Sensitivity Level
3
3
Number of CLBs
70208
70208
Number of Inputs
413
413
Number of Logic Cells
70208
70208
Number of Outputs
413
413
Number of Terminals
484
484
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Organization
70208 CLBS
70208 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FBGA
FBGA
Package Equivalence Code
BGA484,22X22,32
BGA484,22X22,32
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, FINE PITCH
GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel)
220
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.05 mm
2.05 mm
Supply Voltage-Max
1.25 V
1.25 V
Supply Voltage-Min
1.15 V
1.15 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.5 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
30
Width
19 mm
19 mm
Base Number Matches
2
1
Pbfree Code
Yes
Compare EP3CLS70U484C8 with alternatives
Compare EP3CLS70U484C7N with alternatives