EP3C80F484C6 vs EP3C80F484I7N feature comparison

EP3C80F484C6 Altera Corporation

Buy Now Datasheet

EP3C80F484I7N Altera Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code BGA BGA
Package Description 23 X 23 MM, 1 MM PITCH, FBGA-484 BGA, BGA484,22X22,40
Pin Count 484 484
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 472.5 MHz 472.5 MHz
JESD-30 Code S-PBGA-B484 R-PBGA-B484
JESD-609 Code e0 e1
Length 23 mm 23 mm
Moisture Sensitivity Level 3 3
Number of CLBs 81264 81264
Number of Inputs 295 295
Number of Logic Cells 81264 81264
Number of Outputs 295 295
Number of Terminals 484 484
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C
Organization 81264 CLBS 81264 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA484,22X22,40 BGA484,22X22,40
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 220 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.4 mm 2.6 mm
Supply Voltage-Max 1.25 V 1.25 V
Supply Voltage-Min 1.15 V 1.15 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20 30
Width 23 mm 23 mm
Base Number Matches 2 2

Compare EP3C80F484C6 with alternatives

Compare EP3C80F484I7N with alternatives