EP3C5U256A7N
vs
EP3C5U256C8N
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
INTEL CORP
ALTERA CORP
Package Description
LEAD FREE, MS-034, FBGA-256
14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, UFBGA-256
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Intel
Clock Frequency-Max
472.5 MHz
472.5 MHz
JESD-30 Code
S-PBGA-B256
R-PBGA-B256
Length
17 mm
14 mm
Number of CLBs
5136
5136
Number of Inputs
182
182
Number of Logic Cells
5136
5136
Number of Outputs
182
182
Number of Terminals
256
256
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
5136 CLBS
5136 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
FBGA
Package Equivalence Code
BGA256,16X16,32
BGA256,16X16,32
Package Shape
SQUARE
RECTANGULAR
Package Style
GRID ARRAY
GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.5 mm
2.2 mm
Supply Voltage-Max
2.625 V
1.25 V
Supply Voltage-Min
2.375 V
1.15 V
Supply Voltage-Nom
2.5 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
OTHER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
17 mm
14 mm
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
BGA
Pin Count
256
JESD-609 Code
e1
Moisture Sensitivity Level
3
Terminal Finish
TIN SILVER COPPER
Compare EP3C5U256A7N with alternatives
Compare EP3C5U256C8N with alternatives