EP3C5M164C8N
vs
EP3C5M164I7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
BGA
BGA
Package Description
LEAD FREE, MBGA-164
TFBGA, BGA164,15X15,20
Pin Count
164
164
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PBGA-B164
S-PBGA-B164
JESD-609 Code
e1
Number of CLBs
5136
5136
Number of Inputs
106
106
Number of Logic Cells
5136
5136
Number of Outputs
106
106
Number of Terminals
164
164
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
5136 CLBS
5136 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
TFBGA
Package Equivalence Code
BGA164,15X15,20
BGA164,15X15,20
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY, THIN PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
2.625 V
1.25 V
Supply Voltage-Min
2.375 V
1.15 V
Supply Voltage-Nom
2.5 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
BALL
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
1
2
Length
8 mm
Seated Height-Max
1.2 mm
Width
8 mm
Compare EP3C5M164C8N with alternatives
Compare EP3C5M164I7 with alternatives