EP3C40F324I7N vs EP3C40F324I7 feature comparison

EP3C40F324I7N Altera Corporation

Buy Now Datasheet

EP3C40F324I7 Altera Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code BGA BGA
Package Description 19 X 19 MM, 2.20 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-324 19 X 19 MM, 1 MM PITCH, FBGA-324
Pin Count 324 324
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 472.5 MHz 472.5 MHz
JESD-30 Code R-PBGA-B324 S-PBGA-B324
JESD-609 Code e1 e0
Length 19 mm 19 mm
Moisture Sensitivity Level 3 3
Number of CLBs 39600 39600
Number of Inputs 195 195
Number of Logic Cells 39600 39600
Number of Outputs 195 195
Number of Terminals 324 324
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Organization 39600 CLBS 39600 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA324,18X18,40 BGA324,18X18,40
Package Shape RECTANGULAR SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 260 220
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.2 mm 1.9 mm
Supply Voltage-Max 1.25 V 1.25 V
Supply Voltage-Min 1.15 V 1.15 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 20
Width 19 mm 19 mm
Base Number Matches 1 2

Compare EP3C40F324I7N with alternatives

Compare EP3C40F324I7 with alternatives