EP3C40F324A7
vs
EP3C40F324C8
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ALTERA CORP
|
ALTERA CORP
|
Part Package Code |
BGA
|
BGA
|
Package Description |
BGA, BGA324,18X18,40
|
19 X 19 MM, 1 MM PITCH, FBGA-324
|
Pin Count |
324
|
324
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-PBGA-B324
|
S-PBGA-B324
|
Length |
19 mm
|
19 mm
|
Number of CLBs |
39600
|
39600
|
Number of Inputs |
195
|
195
|
Number of Logic Cells |
39600
|
39600
|
Number of Outputs |
195
|
195
|
Number of Terminals |
324
|
324
|
Organization |
39600 CLBS
|
39600 CLBS
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA324,18X18,40
|
BGA324,18X18,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.9 mm
|
1.9 mm
|
Supply Voltage-Max |
1.25 V
|
1.25 V
|
Supply Voltage-Min |
1.15 V
|
1.15 V
|
Supply Voltage-Nom |
1.2 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
19 mm
|
19 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Samacsys Manufacturer |
|
Intel
|
Clock Frequency-Max |
|
472.5 MHz
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
3
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
|
Peak Reflow Temperature (Cel) |
|
220
|
Temperature Grade |
|
OTHER
|
Terminal Finish |
|
TIN LEAD
|
Time@Peak Reflow Temperature-Max (s) |
|
20
|
|
|
|
Compare EP3C40F324A7 with alternatives
Compare EP3C40F324C8 with alternatives