EP3C40F324A7
vs
EP3C40F324C6N
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
BGA
BGA
Package Description
BGA, BGA324,18X18,40
19 X 19 MM, 2.20 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-324
Pin Count
324
324
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PBGA-B324
R-PBGA-B324
Length
19 mm
19 mm
Number of CLBs
39600
39600
Number of Inputs
195
195
Number of Logic Cells
39600
39600
Number of Outputs
195
195
Number of Terminals
324
324
Organization
39600 CLBS
39600 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA324,18X18,40
BGA324,18X18,40
Package Shape
SQUARE
RECTANGULAR
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.9 mm
2.2 mm
Supply Voltage-Max
1.25 V
1.25 V
Supply Voltage-Min
1.15 V
1.15 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
19 mm
19 mm
Base Number Matches
2
1
Pbfree Code
Yes
Clock Frequency-Max
472.5 MHz
JESD-609 Code
e1
Moisture Sensitivity Level
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
Peak Reflow Temperature (Cel)
260
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s)
30
Compare EP3C40F324A7 with alternatives
Compare EP3C40F324C6N with alternatives