EP3C25U256C8NES vs EP3C25U256C6 feature comparison

EP3C25U256C8NES Altera Corporation

Buy Now Datasheet

EP3C25U256C6 Altera Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code BGA BGA
Package Description FBGA, 14 X 14 MM, 0.80 MM PITCH, UBGA-256
Pin Count 256 256
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 472.5 MHz 472.5 MHz
JESD-30 Code R-PBGA-B256 S-PBGA-B256
JESD-609 Code e1 e0
Length 14 mm 14 mm
Number of CLBs 24624 24624
Number of Terminals 256 256
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 24624 CLBS 24624 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FBGA LFBGA
Package Equivalence Code BGA256,16X16,32 BGA256,16X16,32
Package Shape RECTANGULAR SQUARE
Package Style GRID ARRAY, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.2 mm 1.5 mm
Supply Voltage-Max 1.25 V 1.25 V
Supply Voltage-Min 1.15 V 1.15 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 14 mm 14 mm
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Moisture Sensitivity Level 3
Number of Inputs 156
Number of Logic Cells 24624
Number of Outputs 156
Peak Reflow Temperature (Cel) 235
Technology CMOS
Time@Peak Reflow Temperature-Max (s) 20

Compare EP3C25U256C8NES with alternatives

Compare EP3C25U256C6 with alternatives