EP3C25U256C7NES
vs
EP3C25U256I7
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
BGA
BGA
Package Description
FBGA,
14 X 14 MM, 0.80 MM PITCH, UBGA-256
Pin Count
256
256
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
472.5 MHz
472.5 MHz
JESD-30 Code
R-PBGA-B256
S-PBGA-B256
JESD-609 Code
e1
e0
Length
14 mm
14 mm
Number of CLBs
24624
24624
Number of Terminals
256
256
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
Organization
24624 CLBS
24624 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FBGA
LFBGA
Package Equivalence Code
BGA256,16X16,32
BGA256,16X16,32
Package Shape
RECTANGULAR
SQUARE
Package Style
GRID ARRAY, FINE PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.2 mm
1.5 mm
Supply Voltage-Max
1.25 V
1.25 V
Supply Voltage-Min
1.15 V
1.15 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Width
14 mm
14 mm
Base Number Matches
2
2
Pbfree Code
No
Rohs Code
No
Moisture Sensitivity Level
3
Number of Inputs
156
Number of Logic Cells
24624
Number of Outputs
156
Peak Reflow Temperature (Cel)
235
Technology
CMOS
Time@Peak Reflow Temperature-Max (s)
20
Compare EP3C25U256C7NES with alternatives
Compare EP3C25U256I7 with alternatives